NTN 6407C3 1 Row Ball Bearing - 35 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD93.31

(exc. GST)

SGD101.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD93.31

*price indicative

RS Stock No.:
705-557
Mfr. Part No.:
6407C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

35mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

25mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

31000N

Internal Clearance

C3

Dynamic Load Rating

61kN

Bore Type

Round

Series

640

Limiting Speed

1300rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing provides a highly efficient solution for radial contact applications. Designed with precision engineering, this bearing features a pressed steel cage to ensure durability and reliability. With a Compact internal diameter of 35 mm and an external diameter of 100 mm, it is perfectly suited for various industrial settings. The optimal mass of 0.952 kg, along with a radial clearance class C3, enhances its performance under dynamic loads up to 61,000,000 mN and static loads of 31,000,000 mN. Whether handling heavy loads or operating at high speeds, this bearing delivers exceptional functionality.

25 mm bearing width designed for robust performance under pressure

Features a minimum fillet radius of 1.5 mm to optimise installation

Dynamic load capacity of 61,000,000 mN supports heavy operational demands

Static load capacity reaches 31,000,000 mN for enhanced durability

Fatigue limit load rated at 2,430,000 mN to prolong service life

Limit speeds of 54,600 °/s with oil lubrication and 46,800 °/s with grease, ensuring smooth operation

Operating temperature range from -40 °C to 120 °C for versatile use in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy