SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD400.91

(exc. GST)

SGD436.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD400.91

*price indicative

RS Stock No.:
700-260
Mfr. Part No.:
6319
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Deep Groove Ball Bearing

Inside Diameter

35mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

31kN

Dynamic Load Rating

61kN

Bore Type

Round

Series

64 Series

Limiting Speed

9100rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

62mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The SNR Deep Groove Ball Bearing is engineered for robust performance and longevity in various applications. With its pressed steel cage and open design, this bearing ensures optimal radial contact, making it an Ideal choice for machinery operating under demanding conditions. It boasts exceptional dynamic and static load capabilities, allowing for reliable operation in both high-speed and heavy-load environments. Designed to maintain effective lubrication, it can withstand temperature variations, ensuring consistent performance. The integration of Advanced materials and precision engineering results in a bearing that not only meets industry standards but also provides significant Value to manufacturing and engineering sectors.

Static load capacity reaches 119,000,000 mN, Ideal for stationary conditions

Fatigue limit load of 4,450,000 mN enhances durability and lifespan

Reference thermal speed of 29,400 °/s facilitates high-speed applications

Max operating temperature of 393.15 °K, suitable for varied conditions

Min operating temperature of 233.15 °K accommodates cold environments

Incorporates minimal shoulder diameters for effective fit and function

Cage frequency of 0.387 Hz contributes to reduced vibration and noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy