SNR 6312C3 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- RS Stock No.:
- 700-249
- Mfr. Part No.:
- 6312C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD86.03
(exc. GST)
SGD93.77
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD86.03 |
*price indicative
- RS Stock No.:
- 700-249
- Mfr. Part No.:
- 6312C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 35mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 31kN | |
| Dynamic Load Rating | 61kN | |
| Bore Type | Round | |
| Series | 64 Series | |
| Limiting Speed | 9100rpm | |
| Flange Outside Diameter | 62mm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 35mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 31kN | ||
Dynamic Load Rating 61kN | ||
Bore Type Round | ||
Series 64 Series | ||
Limiting Speed 9100rpm | ||
Flange Outside Diameter 62mm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered to deliver superior performance in a variety of applications. Designed for radial contact, this bearing features a pressed steel cage ensuring optimal functionality and reliability. With dimensions of 60 mm internal diameter and 130 mm external diameter, it is capable of handling dynamic loads up to 86,300 N while maintaining a low mass of 1.72 kg. Its carefully crafted design guarantees effective operation under varying conditions, making it an Ideal choice for both industrial and commercial uses. The bearing's exceptional radial clearance class C3 enhances its overall durability, ensuring a prolonged lifespan even in demanding environments.
Designed for effective radial contact, ensuring optimal load distribution
Equipped with a pressed steel cage for enhanced durability and reduced wear
Handles dynamic load capacities of up to 86,300 N, suitable for high-performance applications
Lightweight design at 1.72 kg, facilitating ease of installation and handling
C3 radial clearance class promotes longer operational life in demanding conditions
Operating temperature range from -40°C to 120°C caters to various application requirements
Dynamic and static load ratings deliver reliable performance across multiple uses
Dual sealing options available for additional protection against contaminants
Related links
- SNR 6319 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6318 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6404 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6403 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6307NR 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6317 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6409 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
- SNR 6408 1 Row Deep Groove Ball Bearing - 35 mm ID, 100 mm OD
