SNR 6209ZZC3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD26.91

(exc. GST)

SGD29.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.91

*price indicative

RS Stock No.:
705-522
Mfr. Part No.:
6209ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

15200N

Dynamic Load Rating

22.1kN

Series

600

Bore Type

Round

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR Deep Groove Ball Bearing designed for optimal performance in radial contact applications. With an internal diameter of 45 mm and an external diameter of 85 mm, this bearing ensures smooth rotational motion, thanks to its pressed steel cage and shields on both sides that protect against contaminants. Ideal for demanding environments, it boasts a robust design and precise construction, making it an essential component for various engineering and mechanical applications.

Manufactured with a pressed steel cage for increased strength and reliability

Double-sided shields prevent contamination, prolonging service life

Dynamic load rating of 34,500,000 mN ensures high performance under stress

Static load rating of 20,500,000 mN for reliable performance in stationary positions

Fatigue limit load of 930,000 mN enhances longevity during cyclic loading

Reference thermal speed of 52,200 °/s accommodates high-speed applications

Operating temperature range from 243.15 °K to 393.15 °K suits various operating conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy