SNR 6224C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD496.71

(exc. GST)

SGD541.41

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD496.71

*price indicative

RS Stock No.:
705-368
Mfr. Part No.:
6224C3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

15200N

Internal Clearance

C3

Dynamic Load Rating

22.1kN

Bore Type

Round

Series

600

Limiting Speed

2500rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional performance in various applications. Designed with a pressed steel cage, this bearing guarantees reliable radial contact, ensuring smooth and efficient operation. With precision crafting, the internal diameter measures 120 mm while the external diameter reaches 215 mm, making it an Ideal solution for accommodating heavy radial loads. Its robust design supports a wide temperature range, making this bearing suitable for demanding environments. The bearing's unique characteristics are designed to enhance longevity and reliability, contributing to overall operational efficiency.

Single row design for simplified installation and adaptable use in various machinery

Robust pressed steel cage ensures enhanced durability and reliable performance

Internal and external diameters articulate a strong radial load capacity

Radial clearance class C3 minimises friction for improved mechanical efficiency

Mass of 5.35 kg contributes to stability during operation

Dynamic load rating of 164,000,000 mN suitable for high-performance applications

Fatigue limit load of 4,650,000 mN ensures prolonged operational life

Optimised for a reference thermal speed of up to 25,200 °/s, enhancing versatility

Designed to perform within a broad temperature range from -40°C to 120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy