NTN 6905C3 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD42.26

(exc. GST)

SGD46.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD42.26

*price indicative

RS Stock No.:
705-476
Mfr. Part No.:
6905C3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

25mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

42mm

Race Width

9mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

4.55kN

Dynamic Load Rating

7.8kN

Series

69 Series

Bore Type

Round

Limiting Speed

19000rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is designed to deliver exceptional performance in various rolling applications. Engineered for reliability, this bearing features a radial contact design and is equipped with a pressed steel cage for enhanced durability. Its internal diameter of 25 mm and external diameter of 42 mm allow for seamless integration into machinery where robust support and load capacity are essential. This model also supports a wide operating temperature range, making it suitable for challenging environments where consistent functionality is required.

Optimised for radial contact enabling effective load distribution

Pressed steel cage design enhances structural integrity and longevity

Dynamic load capacity of 7,800,000 mN for robust performance under stress

Static load capacity of 4,550,000 mN to accommodate stationary applications

Fatigue limit load of 345,000 mN ensuring reliability under cyclic loads

Oil lubrication limit speed of 114,000 °/s and grease lubrication limit speed of 96,000 °/s for operational flexibility

Minimum operating temperature of -40°C and maximum operating temperature of 120°C, facilitating use in diverse conditions

Min shoulder diameter of 27 mm allows for compatibility with varied design specifications

Max shoulder diameter of 40 mm provides versatility in assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy