NTN 6004LLBCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 704-659
- Mfr. Part No.:
- 6004LLBCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD22.94
(exc. GST)
SGD25.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD22.94 |
*price indicative
- RS Stock No.:
- 704-659
- Mfr. Part No.:
- 6004LLBCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 5.05kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 10.4kN | |
| Bore Type | Round | |
| Limiting Speed | 18000rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 5.05kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 10.4kN | ||
Bore Type Round | ||
Limiting Speed 18000rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is designed to meet the demands of various industrial applications, providing exceptional reliability and performance. This bearing features a pressed steel cage and non-contact Seals on both sides, ensuring enhanced durability and reduced friction. With precise dimensions, including an internal diameter of 20 mm and an external diameter of 42 mm, it is engineered for optimal fit and function in various machinery. This high-quality component boasts a low mass of just 0.069 kg, making it Ideal for lightweight applications where performance and efficiency are crucial. Its exceptional load handling capabilities and temperature tolerance further enhance its operational longevity.
Engineered with a pressed steel cage for durability and strength
Non-contact Seals on both sides minimise friction and wear
Designed for optimal fit with an internal diameter of 20 mm
Capabilities to handle dynamic loads up to 10,400,000 mN
Static load resistance of 5,050,000 mN ensures stability under pressure
Fatigue limit load of 355,000 mN enhances long-term reliability
Suitable for operation in temperatures ranging from -25 °C to 110 °C
Lightweight design at 0.069 kg improves efficiency in machinery
Min shoulder diameter of 24 mm ensures compatibility with various assemblies
Max shoulder diameter of 38 mm enables flexible application across different sectors
Related links
- NTN 6004ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6004LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NTN 6905LLU/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- NTN 6806JRLLU/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NTN 6302LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6302LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 42 mm OD
- NTN 6004CM 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
