NTN 6224ZZ/2AS 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 705-371
- Mfr. Part No.:
- 6224ZZ/2AS
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD611.26
(exc. GST)
SGD666.27
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD611.26 |
*price indicative
- RS Stock No.:
- 705-371
- Mfr. Part No.:
- 6224ZZ/2AS
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 120mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 131kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 172kN | |
| Series | 62 Series | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 120mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 131kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 172kN | ||
Series 62 Series | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep Groove Ball Bearing is designed for reliable radial contact, making it an Ideal choice for various applications that require smooth and efficient operation. Built with a pressed steel cage, this bearing is engineered to withstand load variations while ensuring longevity. Its innovative design features shields on both sides, providing enhanced protection against contaminants and lubrication loss. This makes it particularly suitable for environments where debris and moisture are present, ultimately promoting optimal performance throughout its lifecycle.
Designed for radial contact, ensuring optimal performance in various applications
Pressed steel cage enhances structural integrity and longevity under load
Double-sided shields provide superior protection against contaminants and moisture
Manufactured with a dynamic load rating of 172,000,000 mN, reflecting its robust engineering
Static load rating of 131,000,000 mN to cater to various operational demands
Fatigue limit load of 7,950,000 mN guarantees performance under extended use
Grease lubrication limit speed of 17,400 °/s facilitates high-speed operations
Operating temperature range ensures functionality in diverse environments
Related links
- NTN 6224C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- NTN 6224ZZC3/5K 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
