FAG 6224-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- RS Stock No.:
- 311-207
- Mfr. Part No.:
- 6224-J20AA-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD2,510.41
(exc. GST)
SGD2,736.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,510.41 |
*price indicative
- RS Stock No.:
- 311-207
- Mfr. Part No.:
- 6224-J20AA-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 120mm | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 123000N | |
| Dynamic Load Rating | 154000N | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4200rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 215mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 120mm | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 123000N | ||
Dynamic Load Rating 154000N | ||
Bore Type Cylindrical | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4200rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 215mm | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance and reliability in various applications. Featuring a steel sheet metal cage with a ceramic coating, it ensures durability while providing effective protection against wear. The advanced engineering behind this product enables it to withstand high temperatures up to 150°C, making it suitable for demanding environments. Its radial internal clearance offers a tailored fit for optimal function, ensuring that operational efficiency is maximised.
Cylindrical bore type allows for seamless integration into various shaft designs
Constructed with a current insulation feature which ensuring enhanced electrical resistance
Provides a fatigue load limit of 6400 N offering reliable performance under stress
Radial load capabilities support robust operations across multiple industries
Weight of approximately 5.52 kg indicates a solid high quality construction
Related links
- FAG 6224-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6224-M-C4 1 Row Deep Groove Ball Bearing - 120 mm ID, 215 mm OD
- FAG 6320-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- FAG 6324-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
- FAG 6324-J20AA-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 260 mm OD
