NTN 7409BG 1 Row Angular Contact Ball Bearing - 45 mm ID, 120 mm OD 29 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD532.13

(exc. GST)

SGD580.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD532.13

*price indicative

RS Stock No.:
705-306
Mfr. Part No.:
7409BG
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

45mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Brass

Number of Rows

1

Contact Angle

40°

Static Load Rating

49.2kN

Internal Clearance

CN

Dynamic Load Rating

74.7kN

Series

74 Series

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is engineered for high-performance applications where durability and precision are paramount. With a single row design, it accommodates both individual and matched pairs, providing exceptional rigidity and load handling capabilities. Featuring a brass cage for improved internal lubrication and a contact angle of 40 degrees, this bearing is specifically designed to manage axial and radial loads efficiently under varying operational conditions. Its robust construction ensures a long operational lifespan, making it an Ideal choice for various industrial applications.

Optimised for dynamic and static load performance with a dynamic load rating of 74,700,000 mN

Robust construction allows for a minimum operating temperature of -40°C and a maximum of 120°C, ensuring reliability in diverse environments

Designed with a radial clearance class CN, providing enhanced performance and longevity

Engineered with min fillet radii of 2 mm and 1 mm for improved installation flexibility

Facilitates easy installation with minimal shoulder diameters of 265 mm and maximum outer ring shoulder diameters of 114.5 mm

Maintains high levels of efficiency and serviceability with a mass of just 1.49 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy