NTN 7311B 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width

This image is representative of the product range

Subtotal (1 unit)*

SGD195.61

(exc. GST)

SGD213.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD195.61

*price indicative

RS Stock No.:
699-459
Mfr. Part No.:
7311B
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Angular Contact Ball Bearing

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Cage Material

Pressed Steel

Number of Rows

1

Contact Angle

40°

Static Load Rating

56.5kN

Internal Clearance

CN

Dynamic Load Rating

87kN

Series

73 Series

Limiting Speed

7300rpm

Bearing Type

Angular Contact

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Angular contact ball bearing is designed for high-performance applications requiring precision and reliability. This single row bearing is Ideal for both general and matched pairs configurations, offering superior load handling capabilities. With an internal diameter of 55 mm and an external diameter of 120 mm, it ensures a robust fit in various mechanical assemblies. Engineered for operational excellence, this product features a pressed steel cage, making it suitable for both oil and grease lubricated conditions. The design includes a contact angle of 40 degrees, allowing for optimal radial and axial load support, ultimately enhancing the longevity of the bearing in demanding environments.

Offers exceptional load capacity with a dynamic load rating of 87,000 mN

Features a static load capacity of 56,500 mN, suitable for high-stress applications

Provides a fatigue limit load of 4,450,000 mN, ensuring durability

Operates effectively with minimum temperatures of -40 °C and maximum temperatures of 120 °C

Includes a minimum fillet radius that ensures compatibility with machinery standards

Proven performance in both oil and grease lubrication configurations

Maintains minimal radial clearance, optimising operational stability and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy