NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 705-293
- Mfr. Part No.:
- 1217SC3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD271.06
(exc. GST)
SGD295.46
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD271.06 |
*price indicative
- RS Stock No.:
- 705-293
- Mfr. Part No.:
- 1217SC3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 28mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 20.8kN | |
| Dynamic Load Rating | 49.5kN | |
| Series | 12 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 28mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 20.8kN | ||
Dynamic Load Rating 49.5kN | ||
Series 12 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearing is engineered to provide superior performance and reliability in diverse applications. Designed with a pressed steel cage and open structure, it offers seamless operation and self-alignment capabilities that enhance the bearing's durability. With a robust internal diameter of 85 mm and an external diameter of 150 mm, this product is suitable for various heavy-duty uses. Its dynamic load capacity of 49,500,000 mN ensures effective performance under substantial stress, while the precise manufacturing quality exemplifies ntn's commitment to excellence. This bearing is a reliable choice for those seeking enhanced operational efficiency and longevity.
Self aligning design minimises misalignment issues ensuring consistent performance
Robust construction with a pressed steel cage optimises durability and reliability
Dynamic load capacity of 49500000 mN supports heavy duty operational demands
Operating temperature range from 253.15 K to 393.15 K allows for versatile application environments
Radial clearance class C3 enhances performance under varying load conditions
Low mass of 2.1 kg contributes to reduced energy consumption during operation
Oil and grease lubrication limit speeds of 27000 °/s and 22800 °/s maximises efficiency
Precision class P0 ensures high quality performance and extended service life
Related links
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
