NTN 2217S 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- RS Stock No.:
- 704-952
- Mfr. Part No.:
- 2217S
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD425.91
(exc. GST)
SGD464.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD425.91 |
*price indicative
- RS Stock No.:
- 704-952
- Mfr. Part No.:
- 2217S
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 85mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 36mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 23.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 22 Series | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 85mm | ||
Product Type Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 36mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 23.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 58.5kN | ||
Series 22 Series | ||
Limiting Speed 4800rpm | ||
Bearing Type Self-Aligning | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Double Row Self Aligning Ball Bearings are engineered to provide exceptional performance under diverse operating conditions. Designed with a pressed steel cage and an open construction, these bearings effectively accommodate misalignment, ensuring smooth operation and extended longevity. The internal diameter of 85 mm and external diameter of 150 mm make them Ideal for a variety of applications, while their robust weight of 2.56 kg reflects their durability. With high dynamic and static load capacities, these bearings are suitable for rigorous mechanical environments, offering reliability and efficiency in motion.
Designed for self-alignment enhancing operational stability
Pressed steel cage construction optimises durability and performance
Dynamic load capacity of 58500000 mN ensures resilience under heavy loads
Static load capacity of 23600000 mN provides confidence in static applications
Fatigue limit load of 1500000 mN extends product life under cyclic loading
Operating temperature range from -20°C to 120°C enhances versatility
Min shoulder diameter of 94 mm accommodates various fitting configurations
Max shoulder diameter of 141 mm enhances compatibility with different designs
Related links
- NTN 2217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SKC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 1217SC3 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- NTN 2217SK 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 1217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
- SKF 2217 85 mm ID 2 Row Ball Bearing -, 150 mm OD
