NTN 6019LLUC3/5K 1 Row Ball Bearing - 95 mm ID, 145 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD190.51

(exc. GST)

SGD207.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD190.51

*price indicative

RS Stock No.:
705-024
Mfr. Part No.:
6019LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

95mm

Outside Diameter

145mm

Race Width

24mm

Ball Material

Steel

Cage Material

Pressed Steel

End Type

Closed

Number of Rows

1

Internal Clearance

C3

Static Load Rating

54000N

Dynamic Load Rating

67kN

Series

601

Bore Type

Round

Limiting Speed

434rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in radial contact applications. Designed to meet rigorous demands, it boasts a pressed steel cage and contact Seals on both sides, ensuring longevity and reliability. With an internal diameter of 95 mm and an external diameter of 145 mm, this bearing is well-suited for various industrial uses, allowing for efficient operation under dynamic loads of up to 67,000,000 mN. The NTN Bearing facilitates smooth motion and superb load handling, making it an Ideal choice for high-performance machinery.

Pressed steel cage construction enhances durability and reduces wear

Contact Seals on both sides provide superior protection against contaminants

Designed for radial contact, ensuring efficient energy transfer

Dynamic load capacity of 67,000,000 mN supports demanding applications

Static load capacity of 54,000,000 mN ensures exceptional reliability under no-motion conditions

Robust construction with a mass of 1.08 kg ensures stability and strength

Operating temperature range from 248.15 °K to 383.15 °K accommodates varied environments

Minimal fillet radius of 1.5 mm facilitates space-saving installations

Designed for ease of installation with precise shoulder diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy