NTN 6019LLB/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- RS Stock No.:
- 705-023
- Mfr. Part No.:
- 6019LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD190.51
(exc. GST)
SGD207.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.51 |
*price indicative
- RS Stock No.:
- 705-023
- Mfr. Part No.:
- 6019LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 145mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 54kN | |
| Dynamic Load Rating | 67kN | |
| Series | 60 Series | |
| Limiting Speed | 4500rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 145mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 54kN | ||
Dynamic Load Rating 67kN | ||
Series 60 Series | ||
Limiting Speed 4500rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed to provide reliable performance in various applications. Built with a pressed steel cage and featuring non-contact Seals on both sides, this bearing ensures excellent protection against contaminants, while maintaining optimal lubrication. With its robust construction, it supports radial loads efficiently, making it suitable for demanding industrial and mechanical setups. The NTN Bearing boasts impressive dimensional specifications, including an internal diameter of 95 mm and an external diameter of 145 mm, ensuring compatibility with various assemblies. Owing to its efficient design and Durable materials, this product promises long-lasting operation in diverse conditions.
Constructed with a pressed steel cage for enhanced durability
Non-contact Seals on both sides to prevent contamination
Efficiently handles radial loads with a reliable design
Supports a wide operating temperature range from -25°C to 110°C
Dynamic load rating reaches up to 67,000,000 mN, ensuring high performance
Static load rating of 54,000,000 mN for heavy-duty applications
Fatigue limit load of 3,550,000 mN, suitable for prolonged usage
An internal diameter of 95 mm and external diameter of 145 mm for versatile fit
Radial clearance class CN for standardised performance
Related links
- NTN 6019ZZCM/5K 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C4 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 16019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- SKF 6019/C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- NTN 6019CM 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-M-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 6019-2RSR-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
- FAG 16019-C3 1 Row Deep Groove Ball Bearing - 95 mm ID, 145 mm OD
