SNR 6210NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 704-815
- Mfr. Part No.:
- 6210NR
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD85.48
(exc. GST)
SGD93.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.48 |
*price indicative
- RS Stock No.:
- 704-815
- Mfr. Part No.:
- 6210NR
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 55mm | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 44700N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 75300N | |
| Series | 631 | |
| Bore Type | Round | |
| Limiting Speed | 9500rpm | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 55mm | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 44700N | ||
Internal Clearance CN | ||
Dynamic Load Rating 75300N | ||
Series 631 | ||
Bore Type Round | ||
Limiting Speed 9500rpm | ||
Flange Outside Diameter 140mm | ||
Bearing Type Deep Groove | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered for excellence in radial contact applications. With a robust pressed steel cage and designed to accommodate varying operating conditions, this bearing ensures reliable performance in various rotational systems. The open construction allows for easy lubrication, contributing to its durability and efficiency. Perfect for diverse industrial uses, this precision-engineered bearing supports effective load distribution and enhanced stability, making it Ideal for applications where high-speed performance and reliability are paramount.
Built with a robust pressed steel cage for increased durability
Open design facilitates easy lubrication and maintenance
Dynamic load capacity of 37000 N ensures dependable performance
Static load capacity of 23200 N for reliable operation under various conditions
Features a radial clearance class of CN for versatility in applications
Min fillet radius of 1.1 mm optimises performance in tight spaces
Wide operating temperature range from -40°C to 120°C allows for use in harsh conditions
Max mechanical limit speed of 72000 rpm caters to high-speed applications
Lower noise and vibration levels due to optimised design for smooth operation
Guarantees long service life with fatigue limit load of 1050 N
Related links
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 608 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6313NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
