SNR 6019C3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- RS Stock No.:
- 705-017
- Mfr. Part No.:
- 6019C3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD136.86
(exc. GST)
SGD149.18
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD136.86 |
*price indicative
- RS Stock No.:
- 705-017
- Mfr. Part No.:
- 6019C3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 55mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 44700N | |
| Dynamic Load Rating | 75300N | |
| Bore Type | Round | |
| Series | 631 | |
| Limiting Speed | 9500rpm | |
| Race Type | Deep Groove | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 55mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 44700N | ||
Dynamic Load Rating 75300N | ||
Bore Type Round | ||
Series 631 | ||
Limiting Speed 9500rpm | ||
Race Type Deep Groove | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Single row deep groove ball bearing is designed for precise radial contact, ensuring optimal performance in a variety of applications. Its robust pressed steel cage enhances durability while maintaining low friction, making it an Ideal choice for applications that require reliable motion control. With an internal diameter of 95 mm and an external diameter of 145 mm, this bearing supports both heavy loads and high-speed operations, and is constructed to withstand varying operational temperatures. The meticulous engineering behind this product guarantees both reliability and longevity, making it suitable for demanding industrial environments.
Radial contact design for excellent load distribution
Pressed steel cage provides enhanced durability
Internal diameter of 95 mm and external diameter of 145 mm
Rated dynamic load capacity of 63600000 mN for high performance
Fatigue limit load of 2220000 mN ensures longevity
Operates efficiently at speeds up to 43800 °/s
Minimum operating temperature of 233.15 °K suited for varied conditions
Maximum operating temperature Peak at 393.15 °K expands usability
Low mass of 1.22 kg aids in reducing overall system weight
Related links
- SNR 6310HT200 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6309F604 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EEC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6210C4 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6311EE 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6019ZZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6209ZC3 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
- SNR 6207NR 1 Row Deep Groove Ball Bearing - 55 mm ID, 120 mm OD
