SNR 6313ZC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- RS Stock No.:
- 704-539
- Mfr. Part No.:
- 6313ZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD283.04
(exc. GST)
SGD308.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD283.04 |
*price indicative
- RS Stock No.:
- 704-539
- Mfr. Part No.:
- 6313ZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 65mm | |
| Product Type | Bearing Kit | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 59.8kN | |
| Dynamic Load Rating | 97.7kN | |
| Series | 6313 | |
| Bore Type | Deep Groove | |
| Limiting Speed | 8100rpm | |
| Flange Outside Diameter | 140mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 65mm | ||
Product Type Bearing Kit | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 59.8kN | ||
Dynamic Load Rating 97.7kN | ||
Series 6313 | ||
Bore Type Deep Groove | ||
Limiting Speed 8100rpm | ||
Flange Outside Diameter 140mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The NTN Single row deep groove ball bearing is designed for efficient radial contact and longevity. This bearing features a pressed steel cage and a shield on one side, making it suitable for various applications where reliability and reduced maintenance are paramount. With an internal diameter of 65 mm and an external diameter of 140 mm, it is engineered to support substantial loads while minimizing friction.
Single row design allows for easy installation and versatility in various applications
Pressed steel cage ensures robustness and enhances the operating life of the bearing
Specially designed for deep groove, allowing for high radial loads
Radial clearance class C3 provides a suitable gap for thermal expansion and prevents interference
Dynamic load capacity of 97,700,000 mN ensures reliability under challenging conditions
Static load capacity of 59,800,000 mN supports heavy duty applications
Fatigue limit load of 2,700,000 mN enhances durability for continual use
Maximum operating temperature of 393.15 °K ensures performance in high-heat environments
Low rotational frequency of 0.384 Hz for cage rotation minimizes wear and maximizes lifespan
Related links
- SNR 6313NRC3 1 Row Bearing Kit - 65 mm ID, 140 mm OD
- SNR 6213NRC3 1 Row Bearing Kit - 65 mm ID, 120 mm OD
- SNR 6018NREE 1 Row Bearing Kit - 90 mm ID, 140 mm OD
- SNR 3313AC3 2 Row Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
- SNR 6313 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313C3 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 6313NR 1 Row Ball Bearing - 65 mm ID, 140 mm OD
- SNR 5313ZZG15 2 Row Angular Contact Ball Bearing - 65 mm ID, 140 mm OD 58.7 mm Race Width
