SNR 6313NR 1 Row Ball Bearing - 65 mm ID, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD298.79

(exc. GST)

SGD325.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD298.79

*price indicative

RS Stock No.:
704-535
Mfr. Part No.:
6313NR
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

65mm

Product Type

Ball Bearing

Outside Diameter

140mm

Race Width

33mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

59.8kN

Dynamic Load Rating

97.7kN

Bore Type

Round

Series

6313

Limiting Speed

8100rpm

Flange Outside Diameter

140mm

Bearing Type

Deep Groove

Race Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
TR
The NTN Single row deep groove ball bearing is designed to efficiently manage radial loads while minimising friction and wear. This bearing features a robust pressed steel cage and is equipped with a snap ring and groove on the outer diameter, enhancing its reliability in demanding conditions. With an internal diameter of 65 mm and an external diameter of 140 mm, it is optimised for dynamic performance in various industrial applications. Its innovative design allows for effective operation within a broad temperature range, supporting minimal thermal expansion and improved longevity. This component is essential for ensuring smooth mechanical function, making it a VITAL choice for any rotating machinery.

Constructed with a dynamic load of 97,700,000 mN for superior performance

Boasts a static load capacity of 59,800,000 mN, providing robust support

Features a fatigue limit load of 2,700,000 mN for durability under cyclic loading

Optimised for a maximum operating temperature of 120 °C, ensuring reliability in high-heat conditions

Includes a radial clearance class CN for effective fit and operation

Designed with a minimum shoulder diameter for enhanced Interface stability

Low coefficient of friction of 13.2, allowing for efficient rotation and energy savings

Incorporates precise bearing frequencies, ensuring effective vibration management

A min fillet radius of 2.1 mm ensures smooth transitions, reducing stress points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy