NTN 6314LLUCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 150 mm OD
- RS Stock No.:
- 700-617
- Mfr. Part No.:
- 6314LLUCM/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD215.07
(exc. GST)
SGD234.43
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD215.07 |
*price indicative
- RS Stock No.:
- 700-617
- Mfr. Part No.:
- 6314LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 70mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 150mm | |
| Race Width | 35mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 68kN | |
| Dynamic Load Rating | 115kN | |
| Series | 63 Series | |
| Limiting Speed | 3100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 70mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 150mm | ||
Race Width 35mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 68kN | ||
Dynamic Load Rating 115kN | ||
Series 63 Series | ||
Limiting Speed 3100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for optimal performance and reliability in various applications. Engineered with precision, it features contact Seals on both sides to enhance protection against contaminants while ensuring smooth operation. With an internal diameter of 70 mm and an external diameter of 150 mm, this bearing accommodates various installation requirements. The robust construction, combined with a pressed steel cage, guarantees strength and durability, making it an Ideal choice for high-load applications. Its dynamic load capacity of 115,000,000 mN ensures it can withstand significant stresses, making it a dependable solution for industrial environments.
Single row deep groove design optimises radial contact and load distribution
Contact Seals on both sides protect against contamination, extending bearing life
Press steel cage enhances structural integrity and reduces weight without compromising strength
Dynamic load capacity of 115,000,000 mN ensures reliability in high-stress environments
Static load capacity of 68,000,000 mN provides robust performance under stationary conditions
Minimal fillet radius allows for versatile installation options in constrained spaces
Operating temperature range from -25 °C to 110 °C accommodates diverse conditions
Efficient grease lubrication limit speed of 18,600 °/s ensures smooth operation
Mass of 2.52 kg aids in easy handling and installation while maintaining performance
Related links
- NTN 6214ZZCM/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6214LLBC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 125 mm OD
- NTN 6914LLU/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 100 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6217LLUC3/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
- NTN 6020ZZCM/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 150 mm OD
- NTN 6217ZZCM/5K 1 Row Deep Groove Ball Bearing - 85 mm ID, 150 mm OD
