SNR 6318ZZC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- RS Stock No.:
- 700-472
- Mfr. Part No.:
- 6318ZZC3
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
SGD403.54
(exc. GST)
SGD439.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD403.54 |
*price indicative
- RS Stock No.:
- 700-472
- Mfr. Part No.:
- 6318ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 90mm | |
| Outside Diameter | 190mm | |
| Race Width | 43mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 107kN | |
| Dynamic Load Rating | 150000N | |
| Series | 631 | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 90mm | ||
Outside Diameter 190mm | ||
Race Width 43mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 107kN | ||
Dynamic Load Rating 150000N | ||
Series 631 | ||
Limiting Speed 4700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The SNR Deep Groove Ball Bearing is engineered for superior performance, offering radial contact and an optimised design for robust operation. Built with a pressed steel cage, this bearing features shields on both sides to enhance protection against contaminants. With exceptional dynamic and static load ratings, it is Ideal for a wide range of applications where reliability and efficiency are paramount. Its well-defined operational temperature range and fatigue limit ensure longevity and durability, making it a reliable choice for various industrial needs.
Delivers dynamic load capacity of 150,000,000 mN for robust performance
Designed with a static load capacity of 107,000,000 mN to endure heavy loads
Features a fatigue limit load of 4,100,000 mN for prolonged reliability
Operates effectively within a temperature range of 243.15 °K to 393.15 °K
Maintains excellent rotational frequency, enhancing efficiency across applications
Enables low maintenance due to its robust construction and design
Related links
- NTN 6318ZZC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EEC3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318EE 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SNR 6318ZZ 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- NTN 6318ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- SKF 6318-2RS1/C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
- FAG 6318-2RSR 1 Row Deep Groove Ball Bearing - 90 mm ID, 190 mm OD
