NTN 6205CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 700-455
- Mfr. Part No.:
- 6205CM
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD9.25
(exc. GST)
SGD10.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.25 |
*price indicative
- RS Stock No.:
- 700-455
- Mfr. Part No.:
- 6205CM
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 7.85kN | |
| Internal Clearance | CM | |
| Dynamic Load Rating | 15.5kN | |
| Series | 62 Series | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 7.85kN | ||
Internal Clearance CM | ||
Dynamic Load Rating 15.5kN | ||
Series 62 Series | ||
Limiting Speed 15000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Deep Groove Ball Bearing is designed for optimal performance in demanding applications. Ideal for radial contact, this bearing features a robust pressed steel cage and an open design, allowing for effective lubrication. With a starting internal diameter of 25 mm and an external diameter of 52 mm, it seamlessly integrates into various machinery. It is built to withstand a dynamic load of up to 15,500,000 mN and offers impressive fatigue limit capabilities, establishing reliability in high-stress environments. This bearing represents a perfect balance of performance and longevity, making it a go-to solution for both industrial and domestic use.
Supports a dynamic load of 15,500,000 mN for reliable performance under stress
Fatigue limit load rated at 550,000 mN protects against premature failure
Minimum operating temperature of -40°C ensures performance in harsh environments
Maximum operating temperature of 120°C caters to diverse operational conditions
Designed to offer a radial clearance class of CM for efficient functionality
Related links
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NSK 6205 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 62205-2RS1 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
