NTN 6205LLUNR/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 699-222
- Mfr. Part No.:
- 6205LLUNR/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD35.25
(exc. GST)
SGD38.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.25 |
*price indicative
- RS Stock No.:
- 699-222
- Mfr. Part No.:
- 6205LLUNR/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 7.85kN | |
| Dynamic Load Rating | 15.5kN | |
| Bore Type | Round | |
| Limiting Speed | 8900rpm | |
| Bearing Type | Deep Groove Ball | |
| Race Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 7.85kN | ||
Dynamic Load Rating 15.5kN | ||
Bore Type Round | ||
Limiting Speed 8900rpm | ||
Bearing Type Deep Groove Ball | ||
Race Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single Row Deep Groove Ball Bearing is engineered for superior performance in a myriad of applications. With its robust design featuring a pressed steel cage and contact Seals on both sides, this bearing ensures efficient radial contact and longevity. Its internal diameter of 25 mm and external diameter of 52 mm provide versatility while accommodating varying loads. This bearing is Ideal for both dynamic and static conditions, delivering reliability in tough environments. Crafted specifically for operational efficiency, it ranks high in load-bearing capacity and temperature resilience.
Designed with a pressed steel cage for enhanced durability
Contact Seals on both sides provide superior protection against contaminants
Offers a dynamic load capacity of 15500000 mN for demanding applications
Comes with a static load capacity of 7850000 mN ensuring reliability under static conditions
Fatigue limit load of 550000 mN for sustained performance
Min operating temperature of -25 °C and max of 110 °C for a broad operating range
Compact dimensions with an internal diameter of 25 mm making it versatile for various installations
Mass of only 0.128 kg for lightweight applications without compromising strength
Related links
- NTN 6205ZZCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUCM/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205LLUC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205N 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205CM 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6808JRLLU/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 52 mm OD
