NTN 6013LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD65.73

(exc. GST)

SGD71.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD65.73

*price indicative

RS Stock No.:
700-002
Mfr. Part No.:
6013LLBC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

65mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

100mm

Race Width

18mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

25.2kN

Internal Clearance

C3

Dynamic Load Rating

34kN

Series

60 Series

Limiting Speed

6500rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep groove ball bearing is designed for robust performance in a variety of applications. This high-quality single row bearing features a pressed steel cage and non-contact Seals on both sides, ensuring optimal protection against contaminants while maintaining efficiency. With an internal diameter of 65 mm and an external diameter of 100 mm, it is engineered to support radial loads effectively. This bearing provides a reliable solution for industries requiring durability and precision, especially in dynamic applications where low friction and high-speed operations are critical.

Dynamic load rating of 34,000,000 mN ensures longevity under heavy use

Static load rating of 25,200,000 mN supports significant weight without deformation

Fatigue limit load of 1,830,000 mN enhances the bearing's lifespan in continuous duty scenarios

Min operating temperature of -25 °C and max operating temperature of 110 °C allows for versatility in challenging environments

Grease lubrication limit speed of 39,000 rpm permits high-speed operation without failure

Minimum shoulder diameter on the inner ring offers flexible fit for various shafts

Compact design with a width of 18 mm optimises space within machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy