NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD11.90

(exc. GST)

SGD12.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.90

*price indicative

RS Stock No.:
699-779
Mfr. Part No.:
6304ZZC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

52mm

Race Width

15mm

Cage Material

Pressed Steel

Ball Material

Steel

End Type

Closed

Number of Rows

1

Static Load Rating

7900N

Internal Clearance

C3

Dynamic Load Rating

17.6kN

Series

630

Bore Type

Round

Limiting Speed

2334rpm

Bearing Type

Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single row deep groove ball bearing is expertly designed to provide reliable performance in various applications. This bearing features a robust construction with a pressed steel cage and shields on both sides, ensuring effective protection against contaminants. Engineered for radial contact, it offers exceptional durability under both dynamic and static loads, making it suitable for demanding environments. With a Compact design that optimises internal diameter, external diameter, and width, it facilitates smooth rotation and efficient energy utilisation. Ideal for applications requiring a strong, dependable solution, this bearing enhances overall machinery performance while providing peace of mind.

Features a pressed steel cage for enhanced durability and protection

Designed with shields on both sides to prevent contamination

Offers radial contact for superior load distribution

Crafted to withstand significant dynamic and static loads

Developed for efficient operation across a wide temperature range

Keeps maintenance requirements low with its robust construction

Optimised for smooth rotation, reducing friction and wear

Lightweight construction ensures easy handling and installation

Ideal for a variety of industrial and mechanical applications

Delivers reliable performance for both professional and personal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy