NTN 6304LLUC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- RS Stock No.:
- 699-776
- Mfr. Part No.:
- 6304LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD13.42
(exc. GST)
SGD14.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD13.42 |
*price indicative
- RS Stock No.:
- 699-776
- Mfr. Part No.:
- 6304LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 20mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Pressed Steel | |
| Ball Material | Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Static Load Rating | 7900N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 17.6kN | |
| Bore Type | Round | |
| Series | 630 | |
| Limiting Speed | 1667rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 20mm | ||
Product Type Ball Bearing | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Pressed Steel | ||
Ball Material Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Static Load Rating 7900N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 17.6kN | ||
Bore Type Round | ||
Series 630 | ||
Limiting Speed 1667rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Single row deep groove ball bearing is engineered for robust performance in a variety of applications. Designed with radial contact and featuring a pressed steel cage, this bearing ensures reliAbility and durAbility. The product is equipped with contact Seals on both sides to prevent the ingress of contaminants, thereby extending its operational lifespan. It is suitable for use in environments with stringent space constraints, thanks to its Compact dimensions. The dynamic and static load capacities highlight its Ability to handle significant pressures, making it an Ideal choice for both industrial and commercial settings.
Internal diameter of 20 mm for precise fitting
External diameter of 52 mm allows for versatile applications
Bearing width of 15 mm optimizes spacing in tight assemblies
Contact Seals on both sides enhance protection against debris
Radial clearance class C3 provides flexibility in performance
Low mass of 0.144 kg contributes to lightweight designs
Dynamic load capacity of 17,600,000 mN ensures reliability under heavy loads
Static load capacity of 7,900,000 mN lends stability during operation
Fatigue limit load of 615,000 mN supports extended use
Min operating temperature of 248.15 °K suits various thermal environments
Max operating temperature of 383.15 °K provides broad usability
Related links
- NTN 6304ZZCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304ZZC3/5K 1 Row Ball Bearing - 20 mm ID, 52 mm OD
- NTN 6304LLUCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 52 mm OD
- NTN 7304B 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 7304BG 1 Row Ball Bearing - 20 mm ID, 52 mm OD 20 mm Race Width
- NTN 6304C4 1 Row Ball Bearing - 20 mm ID, 52 mm OD
