NTN 6812LLB/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 699-080
- Mfr. Part No.:
- 6812LLB/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD164.70
(exc. GST)
SGD179.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD164.70 |
*price indicative
- RS Stock No.:
- 699-080
- Mfr. Part No.:
- 6812LLB/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Race Material | Steel | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 12.7kN | |
| Bore Type | Round | |
| Series | 6812 | |
| Limiting Speed | 8000rpm | |
| Race Type | Plain | |
| Flange Outside Diameter | 78mm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Race Material Steel | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 10.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 12.7kN | ||
Bore Type Round | ||
Series 6812 | ||
Limiting Speed 8000rpm | ||
Race Type Plain | ||
Flange Outside Diameter 78mm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is engineered to deliver superior performance in various applications. This precision component is designed to accommodate radial loads while ensuring excellent durability and efficiency, making it an Ideal choice for both industrial and commercial uses. Built with a pressed steel cage and non-contact Seals on both sides, it optimises reliability and reduces maintenance needs, allowing for extended operational life. With a mass of just 0.106 kg and dimensions tailored for versatile installations, this bearing stands out for its adaptability and performance in demanding environments. Its technical specifications provide the user with confidence in its operational temperature range and load capacities.
Radial contact design provides enhanced load distribution, ensuring longevity
Non-contact Seals effectively prevent contamination while minimising friction
Pressed steel cage construction increases robustness and strength
Configured for dynamic loads up to 12.7 million mN, supporting high-performance requirements
Impressive static load capacity of 10.6 million mN ensures reliability under heavy loads
Optimised for grease lubrication with a limit speed of 48,000 °/s for increased efficiency
Operating temperature range from 248.15 °K to 383.15 °K guarantees versatility in various environments
Min and max shoulder diameter specifications aid in proper fit within assemblies
Related links
- NTN 6812ZZ/5K 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812LLU/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- NTN 6812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
