FAG 61812-2RZ-Y 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS Stock No.:
- 313-060
- Mfr. Part No.:
- 61812-2RZ-Y
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD134.29
(exc. GST)
SGD146.38
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD134.29 |
*price indicative
- RS Stock No.:
- 313-060
- Mfr. Part No.:
- 61812-2RZ-Y
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 78mm | |
| Race Width | 10mm | |
| Cage Material | Pressed Brass | |
| Ball Material | High Carbon Chromium Bearing Steel | |
| Race Material | High Carbon Chromium Bearing Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11100N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 12600N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 10400rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 78mm | ||
Race Width 10mm | ||
Cage Material Pressed Brass | ||
Ball Material High Carbon Chromium Bearing Steel | ||
Race Material High Carbon Chromium Bearing Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11100N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 12600N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 10400rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- SK
The FAG Deep Groove Ball Bearing exemplifies precision engineering, providing a robust solution tailored for high performance applications. Designed for longevity, it features non contact seals that protect against contaminants while ensuring minimal frictional losses. With a brass sheet metal cage, this bearing offers excellent stability and resilience, catering to demanding environments. The intelligent design focuses on achieving optimal load ratings and operational efficiency, making it an ideal choice for various mechanical setups.
Designed for optimal load ratings which ensuring reliability under stress
Compact dimensions facilitate easy integration into various assemblies
Offers low friction operational characteristics for increased efficiency
Lifetime lubrication removes maintenance concerns for extended use
Stability in dimensional tolerances guarantees consistent performance
Vast temperature range suitability caters to diverse operational environments
Related links
- FAG 61812-Y 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RZ 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-Y-C3 1 Row Deep Groove Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61812-2RSR 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- SKF 61812-2RS1 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- RS PRO 61812-2RS 1 Row Ball Bearing - 60 mm ID, 78 mm OD
- FAG 61816-2RZ-Y 1 Row Ball Bearing - 80 mm ID, 100 mm OD
