NTN 6309ZC4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- RS Stock No.:
- 698-936
- Mfr. Part No.:
- 6309ZC4
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
SGD112.31
(exc. GST)
SGD122.42
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD112.31 |
*price indicative
- RS Stock No.:
- 698-936
- Mfr. Part No.:
- 6309ZC4
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 100mm | |
| Race Width | 25mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 32kN | |
| Dynamic Load Rating | 58.5kN | |
| Series | 6309 | |
| Bore Type | Round | |
| Limiting Speed | 7000rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Deep Groove | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 100mm | ||
Race Width 25mm | ||
Cage Material Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 32kN | ||
Dynamic Load Rating 58.5kN | ||
Series 6309 | ||
Bore Type Round | ||
Limiting Speed 7000rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Deep Groove | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for optimal radial contact and performance in various industrial applications. Featuring a pressed steel cage and a shield on one side, it ensures durability and effective contamination protection. With a robust design accommodating both oil and grease lubrication, this bearing guarantees impressive load capacity and reliability under diverse operating conditions. The internal diameter of 45 mm and the external diameter of 100 mm allow for compatibility with a wide range of equipment, making it an essential component for those seeking quality and efficiency in their machinery.
Designed with a radial clearance class of C4 to support enhanced operational flexibility
Incorporates a minimum fillet radius of 1.5 mm, which helps in reducing stress concentrations
Demonstrates a dynamic load rating of 58,500,000 mN for superior performance under load
Provides a static load rating of 32,000,000 mN, ensuring durability and reliability
Offers a fatigue limit load of 2,500,000 mN, resulting in a longer lifespan for demanding applications
Oil lubrication limit speed of 49,200 °/s and grease lubrication limit speed of 42,000 °/s for efficient operation
Functions effectively within a temperature range from -40 °C to 120 °C, making it suitable for various environments
Designed to accommodate maximum shoulder diameters up to 92 mm for versatile installation
Lightweight at 0.814 kg, allowing for ease of handling and installation
Related links
- NTN 6309C4 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZNR 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZC3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309L1C3 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLUNR/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309LLBC3/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
- NTN 6309ZZCM/5K 1 Row Ball Bearing - 45 mm ID, 100 mm OD
