NTN 63309LLU/2AS 1 Row Ball Bearing - 45 mm ID, 100 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD311.52

(exc. GST)

SGD339.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD311.52

*price indicative

RS Stock No.:
704-675
Mfr. Part No.:
63309LLU/2AS
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

45mm

Product Type

Ball Bearing

Outside Diameter

100mm

Race Width

39.7mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

32kN

Dynamic Load Rating

53kN

Series

6330

Bore Type

Round

Limiting Speed

4700rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

100mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is engineered for exceptional performance in demanding applications. This reliable bearing provides optimal radial contact and features a robust pressed steel cage with contact Seals on both sides, ensuring efficient operation and minimising the ingress of contaminants. Its thoughtful design accommodates various speed and load requirements, making it an Ideal choice for diverse industrial settings. With a mass of 0.814 kg, this bearing supports high dynamic loads and operates effectively within a temperature range suitable for multiple applications.

Designed for radial contact, promoting lower friction and enhanced efficiency

Robust, pressed steel cage that provides durability and reliability under pressure

Contact Seals on both sides offer superior protection against dirt and moisture

Accommodates high dynamic loads up to 53,000,000 mN, supporting various applications

Effective in temperature ranges from -25°C to 110°C, making it versatile for different environments

Minimum shoulder diameter ensures compatibility with various shaft and housing dimensions

Fulfils industry performance standards with a fatigue limit load of 1,450,000 mN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy