NTN 6204LLBCM/5K 1 Row Ball Bearing - 20 mm ID, 47 mm OD

This image is representative of the product range

Subtotal (1 unit)*

SGD20.92

(exc. GST)

SGD22.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD20.92

*price indicative

RS Stock No.:
698-686
Mfr. Part No.:
6204LLBCM/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Ball Bearing

Inside Diameter

20mm

Outside Diameter

47mm

Race Width

14mm

Ball Material

Steel

Cage Material

Steel

Race Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CM

Static Load Rating

6.65kN

Dynamic Load Rating

14.2kN

Bore Type

Round

Series

6204

Limiting Speed

16000rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

47mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The NTN Single Row Deep Groove Ball Bearing is designed for reliability and efficiency in various applications. With a robust pressed steel cage and non-contact Seals on both sides, this bearing ensures optimal performance by reducing friction while protecting internal components from contaminants. Ideal for radial contact applications, this bearing boasts excellent load ratings, making it suitable for heavy-duty environments. Its mass of 0.106 kg contributes to overall equipment efficiency without compromising strength, ensuring longevity and durability. Perfect for engineers and technicians seeking high-performance solutions, this bearing is a dependable choice for precise engineering needs.

Single row configuration allows for efficient radial load handling

Pressed steel cage enhances strength and durability

Non contact Seals prevent contamination while minimizing drag

Dynamic load rating of 14200000 mN ensures reliability under heavy loads

Static load rating of 6650000 mN provides additional safety margins

Fatigue limit load of 505000 mN for long lasting performance

Operating temperature range from 248.15 °K to 383.15 °K expands usability in diverse environments

Minimum shoulder diameter options allow for versatility in application fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy