SKF 6220-2RS1/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- RS Stock No.:
- 586-709
- Mfr. Part No.:
- 6220-2RS1/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
SGD956.84
(exc. GST)
SGD1,042.96
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD956.84 | SGD478.42 |
*price indicative
- RS Stock No.:
- 586-709
- Mfr. Part No.:
- 6220-2RS1/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 34mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 93kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 127kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 6220-2RS1/C3 | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 34mm | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 93kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 127kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 6220-2RS1/C3 | ||
Limiting Speed 2400rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Deep groove ball bearing is designed for high performance applications, providing exceptional reliability and durability in various operating conditions. Engineered to deliver enhanced load carrying capacity, it offers outstanding resistance to both radial and axial loads, making it suitable for a wide range of industrial and commercial uses. The integrated sealing technology helps protect against contamination, ensuring smooth operation and longevity. Ideal for applications where space is limited, this bearing provides efficient performance while maintaining low friction levels. Its robust construction guarantees optimal functionality, thus promoting maintenance savings and increased uptime. The precision engineering behind this component reflects a commitment to quality, making it a trusted choice for engineers and technicians alike.
Optimised for high load carrying capacity
Sealed design prevents contamination and moisture ingress
Low friction characteristics enhance energy efficiency
Versatile applications across multiple industries
Robust construction for a long service life
Compact size suitable for limited spaces
Minimises operational noise for a quieter environment
Related links
- SKF 6220-2Z/C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220-2RS1 1 Row Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-M-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- FAG 6220-J20AA-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6220 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6220-2Z 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
