FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD

Subtotal (1 unit)*

SGD394.08

(exc. GST)

SGD429.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD394.08

*price indicative

RS Stock No.:
310-797
Mfr. Part No.:
6220-2Z-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

100mm

Outside Diameter

180mm

Race Width

34mm

Cage Material

Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

93000N

Internal Clearance

C3

Dynamic Load Rating

130000N

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4250rpm

Bearing Type

Deep Groove

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing delivers exceptional reliability and performance, making it an ideal choice for various industrial applications. Designed for enduring use, this bearing features non-contact shields on both sides, ensuring optimal protection against contaminants while allowing for effective lubrication. Its sturdy steel sheet metal cage provides enhanced durability, facilitating smooth operation even under challenging conditions. With a dimensionally stabilised design up to 150°C, this product ensures excellent functionality across a wide temperature range.

Offers a robust steel sheet metal cage for enhanced structural integrity

Balances both radial and axial loads effectively for reliable performance

Lightweight construction allows for uncomplicated installation in various machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy