SKF 6005-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- RS Stock No.:
- 586-691
- Mfr. Part No.:
- 6005-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
SGD1,904.80
(exc. GST)
SGD2,076.23
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,904.80 | SGD190.48 |
*price indicative
- RS Stock No.:
- 586-691
- Mfr. Part No.:
- 6005-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 47mm | |
| Race Width | 12mm | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS Compliance | |
| Bore Type | Cylindrical | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 47mm | ||
Race Width 12mm | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Standards/Approvals RoHS Compliance | ||
Bore Type Cylindrical | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF High Performance Bearing is engineered to deliver exceptional reliability and efficiency in demanding applications. Ideal for various industrial settings, this product is designed to withstand harsh conditions, ensuring longevity and reduced maintenance. With its robust design, it excels in high speed operations while offering reduced friction to optimise performance. The sealing technology integrated into this bearing provides superior protection against contaminants, making it a top choice for industries where durability is paramount. Its application spans across diverse sectors, enhancing productivity and machine resilience.
Crafted with advanced materials for enhanced durability
Optimised for high speed performance and low friction
Sealed design offers superior protection against dirt and moisture
Engineered for reliable operation in demanding conditions
Compact dimensions allow for easy installation in tight spaces
Designed to reduce vibration and noise during operation
Related links
- SKF 6005-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6205-2Z/VA208 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SKF 6206-2Z/VA208 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6005-2RSLTN9/HC5C3WT 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6005-2RSH/C4 1 Row Deep Groove Ball Bearing - 25 mm ID, 47 mm OD
- SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
