SKF 6208-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 586-704
- Mfr. Part No.:
- 6208-2Z/VA208
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
SGD1,298.18
(exc. GST)
SGD1,415.02
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,298.18 | SGD259.636 |
*price indicative
- RS Stock No.:
- 586-704
- Mfr. Part No.:
- 6208-2Z/VA208
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Race Material | High Temperature Steel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Internal Clearance | C5 | |
| Static Load Rating | 19kN | |
| Bore Type | Cylindrical | |
| Series | 6208-2Z/VA208 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 70rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Race Material High Temperature Steel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Internal Clearance C5 | ||
Static Load Rating 19kN | ||
Bore Type Cylindrical | ||
Series 6208-2Z/VA208 | ||
Standards/Approvals RoHS | ||
Limiting Speed 70rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- SE
The SKF Premium ball bearing is engineered for precision and durability, ideal for applications requiring high speeds and deep groove performance. With its robust design, it stands up to rigorous conditions while providing optimal functionality. Crafted to enhance efficiency in mechanical systems, this bearing draws on advanced materials to ensure long lasting service life. Its innovative sealing system effectively repels contaminants, making it a trustworthy choice for both industrial and commercial settings. Designed with performance in mind, it delivers smooth rotation and reduced friction, helping to maintain the integrity of your machinery. This ball bearing encapsulates the perfect balance of strength and reliability, making it an essential component in various demanding applications.
Designed with a double shield to offer superior protection against dust and debris
Features exceptional resistance to wear and fatigue extending service intervals
Optimised design enables high speed operation without compromising performance
Engineered for low noise and vibration levels enhancing overall operational tranquilly
Versatile compatibility with a range of industrial applications which ensuring broad usability
High grade materials contribute to enhanced thermal stability and resilience
Related links
- FAG 6208-2Z 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- FAG 6208-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6307-2Z/VA208 1 Row Deep Groove Ball Bearing - 35 mm ID, 80 mm OD
- SKF 6208-2RS1NR 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208/C3VE167 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208 NR/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
