SKF 6317-2Z/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- RS Stock No.:
- 586-671
- Mfr. Part No.:
- 6317-2Z/C3
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
SGD854.23
(exc. GST)
SGD931.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD854.23 | SGD427.115 |
*price indicative
- RS Stock No.:
- 586-671
- Mfr. Part No.:
- 6317-2Z/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 96.5kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140kN | |
| Standards/Approvals | RoHS | |
| Series | 6317-2Z/C3 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Static Load Rating 96.5kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140kN | ||
Standards/Approvals RoHS | ||
Series 6317-2Z/C3 | ||
Bore Type Cylindrical | ||
Limiting Speed 4000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
The SKF Bearing is engineered for robustness and longevity, making it an ideal choice for high demand applications. With its dual shield design, this product effectively shields against contaminants, ensuring smoother operation and reduced maintenance. Its high radial load carrying capacity allows it to easily handle various operational loads, providing reliability in performance. Designed with precision, this bearing enhances rotational speed efficiency, catering to both industrial and commercial sectors. With a compact structure facilitating easy installation and configuration, it stands as a dependable solution for diverse machinery requirements.
Durable construction ensures lasting performance in challenging environments
Dual shields provide superior protection against dirt and debris
Optimised for high speed applications enhancing operational efficiency
Versatile compatibility across a range of machinery types
Low friction characteristics improve energy efficiency
Related links
- FAG 6317-2Z-C3 1 Row Ball Bearing - 85 mm ID, 180 mm OD
- SKF 6317-2RS1/C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-J20AA-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6317-2RSR-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6024-2Z-C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- SKF 6024-2Z/C3 1 Row Deep Groove Ball Bearing - 120 mm ID, 180 mm OD
- FAG 6220-2Z-C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 180 mm OD
