SKF QJ 230 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- RS Stock No.:
- 464-938
- Mfr. Part No.:
- QJ 230 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD5,721.72
(exc. GST)
SGD6,236.67
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,721.72 |
*price indicative
- RS Stock No.:
- 464-938
- Mfr. Part No.:
- QJ 230 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Contact Angle | 35° | |
| Static Load Rating | 570kN | |
| Dynamic Load Rating | 400kN | |
| Series | QJ 230 | |
| Standards/Approvals | No | |
| Limiting Speed | 4000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Contact Angle 35° | ||
Static Load Rating 570kN | ||
Dynamic Load Rating 400kN | ||
Series QJ 230 | ||
Standards/Approvals No | ||
Limiting Speed 4000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF QJ 319 N2MA 1 Row Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 7230 BGAM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7230-B-XL-MP-UO 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
