SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width

Subtotal (1 unit)*

SGD8,546.76

(exc. GST)

SGD9,315.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8,546.76

*price indicative

RS Stock No.:
463-003
Mfr. Part No.:
QJ 330 N2MA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

150mm

Outside Diameter

320mm

Race Width

65mm

Number of Rows

1

Static Load Rating

765kN

Internal Clearance

CN

Contact Angle

35°

Dynamic Load Rating

530kN

Series

QJ 330

Standards/Approvals

RoHS

Limiting Speed

3600rpm

Flange Outside Diameter

320mm

Bearing Type

Four Point Contact

The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves.

High speed capability

Require considerably less axial space than double row angular contact ball bearings

The locating slots can be used to prevent the outer ring from rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy