SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- RS Stock No.:
- 462-018
- Mfr. Part No.:
- 7234 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD6,715.15
(exc. GST)
SGD7,319.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD6,715.15 |
*price indicative
- RS Stock No.:
- 462-018
- Mfr. Part No.:
- 7234 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 310mm | |
| Race Width | 52mm | |
| Cage Material | Machined Brass | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 345kN | |
| Dynamic Load Rating | 281kN | |
| Standards/Approvals | No | |
| Series | 7234 | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 310mm | ||
Race Width 52mm | ||
Cage Material Machined Brass | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 345kN | ||
Dynamic Load Rating 281kN | ||
Standards/Approvals No | ||
Series 7234 | ||
Limiting Speed 2800rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF Angular Contact Bearing stands out for its unparalleled performance in diverse industrial applications. Designed to meet rigorous demands, this solution seamlessly integrates into your machinery, enhancing overall efficiency. With cutting-edge technology embedded in its construction, it promises longevity and reliability, ensuring your operations run smoothly even under challenging conditions. The commitment to quality is evident in its design, establishing SKF as a trusted name in the marketplace. Ideal for various sectors, the product not only meets standards but exceeds them, delivering exceptional value throughout its lifecycle. In a landscape where every component matters, this product offers peace of mind through its durable and effective design.
Crafted from premium materials for enhanced durability and reliability
Designed for seamless compatibility with a range of machinery
Optimises performance even in the most demanding environments
Reduces maintenance frequency saving time and costs
Engineered for efficient operation promoting energy conservation
Related links
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width
- SKF 7334 BCBM 1 Row Ball Bearing - 170 mm ID, 360 mm OD 72 mm Race Width
- SKF 6234 M 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- SKF 6234 M/C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
