SKF 6234 M 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- RS Stock No.:
- 461-271
- Mfr. Part No.:
- 6234 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD5,076.15
(exc. GST)
SGD5,533.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD5,076.15 |
*price indicative
- RS Stock No.:
- 461-271
- Mfr. Part No.:
- 6234 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 170mm | |
| Outside Diameter | 310mm | |
| Race Width | 52mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 224kN | |
| Internal Clearance | 61 μm | |
| Dynamic Load Rating | 212kN | |
| Series | 6234 | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 170mm | ||
Outside Diameter 310mm | ||
Race Width 52mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 224kN | ||
Internal Clearance 61 μm | ||
Dynamic Load Rating 212kN | ||
Series 6234 | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6234 M/C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M 1 Row Deep Groove Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C4 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- FAG 6234-M-C3 1 Row Ball Bearing - 170 mm ID, 310 mm OD
- SKF 7234 BCBM 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF 6040 M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
- FAG 6040-M 1 Row Ball Bearing - 200 mm ID, 310 mm OD
