SKF 7232 BCBM 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- RS Stock No.:
- 461-306
- Mfr. Part No.:
- 7232 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
SGD5,794.01
(exc. GST)
SGD6,315.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD5,794.01 |
*price indicative
- RS Stock No.:
- 461-306
- Mfr. Part No.:
- 7232 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 290mm | |
| Race Width | 48mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 300kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 255kN | |
| Series | 7232 | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 290mm | ||
Race Width 48mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 300kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 255kN | ||
Series 7232 | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Zoya
The SKF High-performance angular contact ball bearing is meticulously crafted for precision applications. Designed to support high-speed operations and accommodate both radial and axial loads, it ensures optimal functioning in various industrial settings. The bearing features a robust construction, with superior materials that enhance durability and reliability. Ideal for use in demanding environments, this bearing serves as a dependable solution for engineers seeking exceptional performance. Its design supports improved efficiency while reducing maintenance needs, making it suitable for a wide range of applications. Experience the blend of innovation and reliability with this expertly engineered component, ensuring smooth operational excellence.
Optimised for high speed performance and load bearing capacity
Constructed with premium materials for extended longevity
Designed to facilitate both axial and radial load support
Enhanced sealing prevents contamination boosting performance
Compact design allows for space saving installations
Related links
- SKF QJ 232 N2MA 1 Row Ball Bearing - 160 mm ID, 290 mm OD 48 mm Race Width
- SKF 6232/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- NTN 6232L1C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-J20AA-C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- SKF 6232 M/C3 1 Row Ball Bearing - 160 mm ID, 290 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
