FAG 16003-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 35 mm OD

Subtotal (1 unit)*

SGD31.19

(exc. GST)

SGD34.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD31.19

*price indicative

RS Stock No.:
312-438
Mfr. Part No.:
16003-A-2RSR
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

17mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

35mm

Race Width

8mm

Cage Material

Steel

Race Material

52100 Chrome Steel

Ball Material

Chrome Steel 52100

End Type

Sealed

Number of Rows

1

Internal Clearance

Normal

Static Load Rating

3250N

Dynamic Load Rating

6000N

Standards/Approvals

DIN 625-1

Bore Type

Cylindrical

Series

160(Extra Light)

Limiting Speed

11700rpm

Race Type

Plain

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
TR
The FAG Deep Groove Ball Bearing is a precision engineered solution designed for a vast array of applications, merging reliability with high performance. Built with an internal design variant to enhance overall functionality, this bearing boasts dual contact seals to ensure longevity and robust performance even in challenging conditions. The product features a steel sheet metal cage that not only contributes to its strength but also helps in maintaining the integrity of the lubricant.

Offers dual sealing for enhanced protection against contaminants

Steel sheet metal cage ensures improved lubrication retention

Optimised for both radial and axial loads facilitating versatile applications

Stabilised dimensions provide consistent performance and precise fitting

Lightweight design contributes to overall system efficiency and reduces operational strain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy