FAG 62303-A-2RSR 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- RS Stock No.:
- 310-328
- Mfr. Part No.:
- 62303-A-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD41.50
(exc. GST)
SGD45.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD41.50 |
*price indicative
- RS Stock No.:
- 310-328
- Mfr. Part No.:
- 62303-A-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 47mm | |
| Race Width | 19mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 6620N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 13630N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 9700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 47mm | ||
Race Width 19mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 6620N | ||
Internal Clearance CN | ||
Dynamic Load Rating 13630N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 9700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The FAG Deep Groove Ball Bearing exemplifies outstanding engineering precision and durability. Designed for high-performance applications, this single-row bearing features a robust steel sheet metal cage and is well-suited for a variety of industrial environments. This model ensures smooth operation thanks to its effective sealing mechanism that guards against contamination and retains lubricant, resulting in a longer service life. With its versatile design, it accommodates radial loads while maintaining reliable performance even in demanding conditions.
Sealed on both sides to enhance maintenance free operation
Provides dimensional stability within a broad temperature range
Compatible with standard mounting methods for easy installation
Related links
- FAG 62303-A-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 62303-2RS1 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SKF 62303-2RS1/C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG 6303-2RSR-C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- FAG S6303-2RSR-FD>N 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6308C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- NTN 6303C3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
- SNR 6302ZZC3 1 Row Deep Groove Ball Bearing - 17 mm ID, 47 mm OD
