FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD

Subtotal (1 unit)*

SGD379.01

(exc. GST)

SGD413.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD379.01

*price indicative

RS Stock No.:
312-436
Mfr. Part No.:
1218-K-TVH-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

90mm

Product Type

Self-Aligning Ball Bearing

Outside Diameter

160mm

Race Width

30mm

Static Load Rating

23500N

Dynamic Load Rating

57000N

Standards/Approvals

RoHS

Limiting Speed

4550rpm

Bearing Type

Self-Aligning

COO (Country of Origin):
DE
The FAG Self Aligning Ball Bearing is designed to improve operational reliability and efficiency in various applications. This robust component features a tapered bore with a taper ratio of 1:12, ensuring optimal alignment and load distribution even in challenging environments. With a solid cage made from glass-fibre reinforced polyamide, the bearing can withstand significant stress while remaining lightweight, making it a preferred choice for industrial machinery.

Wide temperature range offers versatility in various working conditions

Not greased for flexible maintenance and lubrication options

Manufactured to precise tolerances for optimal fitting and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy