FAG 1216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- RS Stock No.:
- 312-149
- Mfr. Part No.:
- 1216-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
SGD256.39
(exc. GST)
SGD279.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD256.39 |
*price indicative
- RS Stock No.:
- 312-149
- Mfr. Part No.:
- 1216-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 80mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Static Load Rating | 17000N | |
| Dynamic Load Rating | 40000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 80mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Static Load Rating 17000N | ||
Dynamic Load Rating 40000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- DE
The FAG Self Aligning Ball Bearing is expertly crafted for enhanced performance in various applications, ensuring reliable operation under challenging conditions. With a tapered bore designed to accommodate angular misalignments while maintaining outstanding load-carrying capacity, this product epitomises precision engineering. Built using glass-fibre reinforced polyamide PA66, it strikes an ideal balance between weight and strength.
Functions effectively without grease minimising maintenance requirements
Can endure extreme operational temperatures while maintaining performance
Facilitates superior performance in radial loading settings
Related links
- FAG 2216-K-TVH-C3 80 mm ID 2 Row Self-Aligning Ball Bearing -, 140 mm OD
- FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- SKF 1216 K/C3 80 mm ID 2 Row Ball Bearing -, 140 mm OD
