FAG 6326-M-C4 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD

Subtotal (1 unit)*

SGD2,489.84

(exc. GST)

SGD2,713.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,489.84

*price indicative

RS Stock No.:
312-380
Mfr. Part No.:
6326-M-C4
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Deep Groove Ball Bearing

Inside Diameter

130mm

Outside Diameter

280mm

Race Width

58mm

Cage Material

Solid Brass

Number of Rows

1

Internal Clearance

C4

Static Load Rating

214kN

Dynamic Load Rating

244kN

Standards/Approvals

RoHS

Bore Type

Cylindrical

Series

6326

Limiting Speed

4150rpm

Bearing Type

Single Row Deep Groove Ball

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is designed for optimal performance in diverse industrial applications. Featuring a solid brass cage and a single-row construction, it ensures reliable operation even under considerable loads. The bearing is specifically crafted to withstand extreme operating conditions with a temperature range spanning from -30°C to 200°C. Its advanced engineering allows for enhanced durability and longevity, making it a crucial component in machinery requiring dependable rotational support.

Delivers reliable support in both radial and axial load conditions

Easy to install and set up reducing downtime in maintenance and replacements

Designed to perform effectively without grease simplifying operating requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy