FAG 6326-M-C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD

Subtotal (1 unit)*

SGD2,374.17

(exc. GST)

SGD2,587.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,374.17

*price indicative

RS Stock No.:
310-604
Mfr. Part No.:
6326-M-C3
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

130mm

Product Type

Ball Bearing

Outside Diameter

280mm

Race Width

58mm

Cage Material

Brass

End Type

Open

Number of Rows

1

Static Load Rating

214000N

Internal Clearance

C3

Dynamic Load Rating

244000N

Bore Type

Cylindrical

Standards/Approvals

No

Limiting Speed

4150rpm

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
DE
The FAG Deep Groove Ball Bearing is expertly engineered for reliable performance across a range of applications. Offering exceptional durability and stability, it features a solid brass cage that ensures optimum guidance of rolling elements. Designed to accommodate various load types, this bearing excels in both dynamic and static conditions, making it an ideal choice for demanding environments. With its advanced tolerance class and enhanced internal clearance, it delivers consistent performance even under high radial loads.

Reduced maintenance requirements through enhanced load ratings

High dynamic load ratings ensure optimal performance under stress

Lightweight construction enhances ease of installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy