TE Connectivity, Z-PACK HS3 2.5mm Pitch High Speed Backplane Connector, Male, Straight, 5 Column, 6 Row, 30 Way,
- RS Stock No.:
- 871-9890
- Mfr. Part No.:
- 5120677-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 871-9890
- Mfr. Part No.:
- 5120677-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Z-PACK™ HS3 Connectors
The TE Conectivity Z-PACK HS3 board to board backplane connector system has been designed for high speed serial data transfer. The controlled impedance microstrip path incorporated into the design of the Z-PACK HS3 minimises crosstalk and signal degradation. The HS3 is compatible with other Z-PACK family connectors as well as the Universal Power Module (UPM). The HS3 supports data rates of 6.2+ Gbits/s per differential pair.
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | High Speed |
Gender | Male |
Number of Contacts | 30 |
Number of Columns | 5 |
Number of Rows | 6 |
Body Orientation | Straight |
Housing Material | Polyester |
Pitch | 2.5mm |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1.15A |
Voltage Rating | 250 V ac |
Termination Method | Solder |
Series | Z-PACK HS3 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -65°C |
Series Number | 5120677-1 |