RS PRO Mandrel Holder for use with Cartridge Rolls

N

This image is representative of the product range

Subtotal (1 bag of 5 units)*

SGD96.05

(exc. GST)

SGD104.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD96.05SGD19.21

*price indicative

RS Stock No.:
768-256
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Mandrel

Sub Type

Holder

For Use With

Cartridge Rolls

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO backing pads and mandrels are designed to securely hold abrasive cartridge rolls and cones, providing a reliable solution for both pneumatic and portable power tools.

Reusable metal mandrel facilitates repeated use for versatile applications

Steel construction with black oxide coating enhances corrosion resistance

Compatible with RS Pro sanding drums for seamless integration

Supports multiple hole sizes for flexibility with different abrasive tools

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy