RS PRO Mandrel Holder for use with Cartridge Rolls
- RS Stock No.:
- 768-254
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
SGD96.05
(exc. GST)
SGD104.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD96.05 | SGD19.21 |
*price indicative
- RS Stock No.:
- 768-254
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Mandrel | |
| For Use With | Cartridge Rolls | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Mandrel | ||
For Use With Cartridge Rolls | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO backing pads and mandrels are specialised tools designed for efficiently mounting abrasive cartridge rolls and cones, ensuring optimal performance in various sanding applications.
Reusable metal mandrel facilitates continuous use for enhanced cost-efficiency
Constructed from steel with a black oxide coating to resist corrosion
Compatible with pneumatic and portable power tools for versatile applications
Accommodates multiple hole sizes for both cartridge rolls and abrasive cones
Related links
- RS PRO Mandrel Holder for use with Cartridge Rolls
- RS PRO Mandrel Holder for use with Sleeves 15x30
- RS PRO Mandrel Holder for use with Sleeves 30x30
- RS PRO Mandrel Holder for use with Portable Power Tools
- RS PRO Mandrel Holder for use with Sleeves 30x20
- RS PRO Holder Holder for use with Removing Weld Seams
- 3M Mandrel
- Norton Mandrel Mandrel for use with Spiraband

